Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1830635

The 1830635 is a 6-position, 3.81 mm pitch base strip header with a tin contact surface designed for wave soldering applicatio ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1830635 is a 6-position, 3.81 mm pitch base strip header with a tin contact surface designed for wave soldering applications.
Search Keywords: 1830635
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1830635
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1830635 RoHS compliant?
Yes, 1830635 is RoHS compliant.
What is the lead time for 1830635?
The standard lead time for 1830635 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,819   can ship 12/4/26
Minimum Order Quantity:
5
21 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.20
50
$3.23
100
$3.20
300
$3.17
500
$3.16
1,000
$3.15
2,500
$3.14
5,000 +
$3.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!