Available Replacements
Possible Replacement
1879311
1879311

Phoenix Contact

In Stock: 34

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1830622

The 1830622 is a 5-position, single-row PCB header with a 3.81 mm pitch, designed for wave soldering and featuring a threaded ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1830622 is a 5-position, single-row PCB header with a 3.81 mm pitch, designed for wave soldering and featuring a threaded flange for secure mounting.
Search Keywords: 1830622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1830622
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1830622?
The recommended replacement for 1830622 is 1879311 from Phoenix Contact, available from OnlineComponents.com.
Is 1830622 RoHS compliant?
Yes, 1830622 is RoHS compliant.
What is the lead time for 1830622?
The standard lead time for 1830622 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
On Order:
250   can ship 5/19/27
Minimum Order Quantity:
5
40 Weeks can ship 5/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.04
50
$2.88
100
$2.86
250
$2.81
500
$2.80
1,000
$2.79
2,500
$2.78
5,000 +
$2.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!