Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1830606

The 1830606 is a 3-position, single-row PCB header with a 3.81 mm pitch, rated for 8 A and designed for wave soldering.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1830606 is a 3-position, single-row PCB header with a 3.81 mm pitch, rated for 8 A and designed for wave soldering.
Search Keywords: 1830606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1830606
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1830606 RoHS compliant?
Yes, 1830606 is RoHS compliant.
What is the lead time for 1830606?
The standard lead time for 1830606 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 10
On Order:
992   can ship 4/29/27
Stock lot only:
6
Minimum Order Quantity:
10
40 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.181
10
$4.710
50
$3.160
250
$2.820
500
$2.730
1,000
$2.700
2,500
$2.690
5,000
$2.680
7,500 +
$2.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!