Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1830184

PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry
Search Keywords: 1830184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1830184
  • Alias/AKA:
    PTSM058HTB25SMDWHR44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    330
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.5 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    1603584V
  • Maximum Current Rating:
    6 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1830184 RoHS compliant?
Yes, 1830184 is RoHS compliant.
What is the lead time for 1830184?
The standard lead time for 1830184 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
12 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
83
$3.67
165
$2.77
248
$2.58
330 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!