- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1829950
Phoenix Contact
1829950
A 2-position, 3.81 mm pitch base strip header designed for wave soldering, rated for 8 A and 160 V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A 2-position, 3.81 mm pitch base strip header designed for wave soldering, rated for 8 A and 160 V.
Search Keywords: 1829950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1829950
-
Alias/AKA:MCD-1-5/-2-G-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1829950 RoHS compliant?
Yes, 1829950 is RoHS compliant.
What is the lead time for 1829950?
The standard lead time for 1829950 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
571
can ship
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$3.289
50
$2.990
100
$2.980
250
$2.720
500
$2.650
1,000
$2.640
2,500
$2.560
5,000
$2.530
7,500 +
$2.520
Click for Quote
Log in
to unlock special pricing