Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1829387

Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positio ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.4 mm
Search Keywords: 1829387
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1829387
  • Alias/AKA:
    DFK-MC-1-5/-6-GF-3-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Wire to Wire
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Wall Mount
  • Pitch:
    3.81 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1829387 RoHS compliant?
Yes, 1829387 is RoHS compliant.
What is the lead time for 1829387?
The standard lead time for 1829387 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Can Ship immediately
Manufacturer Stock:
764 can ship
Minimum Order Quantity:
5
4 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.56
25
$6.61
50
$6.54
100
$6.48
250
$6.40
500
$6.38
1,000 +
$6.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!