Phoenix Contact
1828442
Conn Terminal Block 2 POS 3.5mm 8A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 POS 3.5mm 8A
Search Keywords: 1828442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1828442
-
Alias/AKA:PTSA-1-5/-2-3-5-Z-RD/BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 1828442 RoHS compliant?
Yes, 1828442 is RoHS compliant.
What is the lead time for 1828442?
The standard lead time for 1828442 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
420
Order Increment:
420
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
420
$0.3015
840
$0.3008
1,260
$0.2993
2,520
$0.2870
5,040
$0.2833
7,560
$0.2826
10,080
$0.2799
15,120 +
$0.2792
Click for Quote
Log in
to unlock special pricing