- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1828427
1828427
Phoenix Contact
The 1828427 is a 10-position, 3.81 mm pitch printed-circuit board plug connector with a screw connection and tension sleeve.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1828427 is a 10-position, 3.81 mm pitch printed-circuit board plug connector with a screw connection and tension sleeve.
Search Keywords: 1828427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1828427
-
Alias/AKA:MCVR-1-5/10-STF-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$16.97
25
$14.00
50
$13.56
100
$13.02
250
$12.35
500
$11.51
1,000 +
$10.81
Click for Quote
Log in
to unlock special pricing