Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1828346

The 1828346 is a 2-position printed-circuit board connector plug with a 3.81 mm pitch, rated for 8 A and 160 V, utilizing a sc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1828346 is a 2-position printed-circuit board connector plug with a 3.81 mm pitch, rated for 8 A and 160 V, utilizing a screw connection with a tension sleeve.
Search Keywords: 1828346
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1828346
Alias/AKA: MCVR-1-5/-2-STF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1828346 RoHS compliant?
Yes, 1828346 is RoHS compliant.
What is the lead time for 1828346?
The standard lead time for 1828346 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
200   can ship 2/15/27
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.11
100
$2.74
250
$2.59
500
$2.53
1,000
$2.45
2,500
$2.44
5,000
$2.43
7,500 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!