Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1828317

The 1828317 is a 9-position plug-in printed circuit board connector with a 7.62 mm pitch and a screw connection with tension s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1828317 is a 9-position plug-in printed circuit board connector with a 7.62 mm pitch and a screw connection with tension sleeve.
Search Keywords: 1828317
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1828317
  • Alias/AKA:
    PC-4/-9-STF-7-62
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    BG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    7.62 mm
  • Number of Circuits:
    9
  • Maximum Voltage Rating:
    630 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    10-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1828317 RoHS compliant?
Yes, 1828317 is RoHS compliant.
What is the lead time for 1828317?
The standard lead time for 1828317 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.13
5
$23.07
10
$21.72
25
$20.48
50
$19.64
100
$19.12
250 +
$18.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!