Phoenix Contact
1828090
Terminal Block - Plug - Female Sockets - 6 Positions - 0.197" (5.00mm) Pitch - 180° - 12A 250V IEC - 12 to 30 AWG - Screw, Ris ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1828090
-
Alias/AKA:MSTB-2-5/-6-ST-BD:-1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A