Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1827758

The 1827758 is a 7-position printed-circuit board plug connector with a 3.81 mm pitch and a screw connection with tension slee ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1827758 is a 7-position printed-circuit board plug connector with a 3.81 mm pitch and a screw connection with tension sleeve.
Search Keywords: 1827758
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1827758
Alias/AKA: MC-1-5/-7-STF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 7
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1827758 RoHS compliant?
Yes, 1827758 is RoHS compliant.
What is the lead time for 1827758?
The standard lead time for 1827758 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.81
25
$9.45
50
$8.74
100
$8.55
250
$8.14
500
$8.12
1,000 +
$8.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!