Phoenix Contact Authorized Distributor

1827265

Conn Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard
Search Keywords: 1827265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1827265
Alias/AKA: SPT-2-5-4-V-5-0-BN-BDWH2-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1827265 RoHS compliant?
Yes, 1827265 is RoHS compliant.
What is the lead time for 1827265?
The standard lead time for 1827265 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately Buy all 35 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
70 can ship
Stock lot only:
35
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.463
50
$1.330
250
$1.210
500
$1.200
1,000
$1.140
2,500
$1.130
5,000
$1.120
7,500
$1.110
10,000 +
$1.100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!