Phoenix Contact
1827252
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 24A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1827252
-
Alias/AKA:SPT-2-5-4-V-5-0-BN-BDWH1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A