Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1827143

The 1827143 is a 4-position PCB connector with a 3.81 mm pitch, featuring a screw connection with a tension sleeve and a 90° ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1827143 is a 4-position PCB connector with a 3.81 mm pitch, featuring a screw connection with a tension sleeve and a 90° conductor connection direction.
Search Keywords: 1827143
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1827143
Alias/AKA: MCVR-1-5/-4-ST-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 4
Maximum Voltage Rating: 160@IEC,300@UL V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1827143 RoHS compliant?
Yes, 1827143 is RoHS compliant.
What is the lead time for 1827143?
The standard lead time for 1827143 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
On Order:
1,000   can ship 1/18/27
Minimum Order Quantity:
5
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.67
50
$3.65
100
$3.57
250
$3.49
500
$3.48
1,000
$3.47
2,500
$3.46
5,000 +
$3.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!