Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1827130

PCB Terminal Block - 3 Positions - 0.150" (3.81mm) Pitch - 14 to 30 AWG - 8A 320V - 90° Wire Entry - Screw, Rising Cage Clamp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB Terminal Block - 3 Positions - 0.150" (3.81mm) Pitch - 14 to 30 AWG - 8A 320V - 90° Wire Entry - Screw, Rising Cage Clamp - Green.
Search Keywords: 1827130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1827130
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 3
Maximum Voltage Rating: 160@IEC,300@UL V
Maximum Current Rating: 8 A
Wire Size: 16-28@IEC,14-30@UL AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1827130 RoHS compliant?
Yes, 1827130 is RoHS compliant.
What is the lead time for 1827130?
The standard lead time for 1827130 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
596   can ship 1/18/27
Minimum Order Quantity:
10
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.46
50
$3.35
100
$3.32
250
$3.29
500
$3.28
1,000
$3.27
2,500
$3.26
5,000 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!