1826745
Phoenix Contact
Conn Terminal Block F 7 POS 3.5mm Spring Clamp ST Cable Mount 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 3.5mm Spring Clamp ST Cable Mount 8A Cardboard
Search Keywords: 1826745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1826745
-
Alias/AKA:FMC-1-5/-7-ST-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.77
25
$7.31
50
$7.20
100
$6.89
250
$6.43
500
$6.33
1,000
$6.24
2,500 +
$6.11
Click for Quote
Log in
to unlock special pricing