1826694
Phoenix Contact
Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1826694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1826694
-
Alias/AKA:MSTB-2-5/-3-STZ-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.94
25
$6.15
100
$5.45
250
$5.16
500
$5.08
1,000
$4.96
2,500
$4.88
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing