1826681
Phoenix Contact
Conn Terminal Block F 6 POS 5mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 5mm Screw 12A
Search Keywords: 1826681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1826681
-
Alias/AKA:MSTB-2-5/-5-ST-BD:1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.65
50
$4.71
100
$4.44
250
$4.20
500
$4.14
1,000
$4.04
2,500
$3.97
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing