1826432
Phoenix Contact
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A
Search Keywords: 1826432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1826432
-
Alias/AKA:MVSTBW-2-5/-4-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$4.02
100
$3.79
250
$3.63
500
$3.54
1,000
$3.44
2,500
$3.39
5,000
$3.34
7,500 +
$3.29
Click for Quote
Log in
to unlock special pricing