1826130
Phoenix Contact
Conn Terminal Block F 4 POS 5mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5mm Screw 12A
Search Keywords: 1826130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1826130
-
Alias/AKA:MSTB-2-5/-4-ST-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$1.217
250
$1.014
500
$0.999
1,000
$0.917
2,500
$0.893
5,000
$0.869
7,500
$0.856
10,000 +
$0.844
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments