- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1826114
1826114
Phoenix Contact
Cable Assembly 0.5m 22AWG Power 2 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.5m 22AWG Power 2 POS PL
Search Keywords: 1826114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1826114
-
Alias/AKA:PTF 0 3/ 4-WB-1 8-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$5.70
25
$3.54
50
$3.23
100
$3.06
250
$2.97
500
$2.85
1,000 +
$2.78
Click for Quote
Log in
to unlock special pricing