- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1825682
1825682
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1825682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1825682
-
Alias/AKA:IC-2-5/20-STGF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/15/26
MOQ for out of Stock Qty:
13
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$34.25
5
$31.47
10
$31.16
13
$31.08
25
$30.86
38
$30.78
50 +
$29.50
Click for Quote
Log in
to unlock special pricing