Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1825514

The 1825514 is a 3-position, inverted PCB plug connector with a 5.08 mm pitch and a screw connection with tension sleeve.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1825514 is a 3-position, inverted PCB plug connector with a 5.08 mm pitch and a screw connection with tension sleeve.
Search Keywords: 1825514
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1825514
Alias/AKA: IC-2-5/-3-STGF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Panel Mount
Gender: M
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1825514 RoHS compliant?
Yes, 1825514 is RoHS compliant.
What is the lead time for 1825514?
The standard lead time for 1825514 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.52
50
$5.37
100
$5.32
250
$5.30
500
$5.29
1,000
$5.28
2,500 +
$5.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!