Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1825378

The 1825378 is an 8-position, 5.08 mm pitch plug component for printed-circuit boards, featuring a screw connection with a ten ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1825378 is an 8-position, 5.08 mm pitch plug component for printed-circuit boards, featuring a screw connection with a tension sleeve and a nominal current rating of 12 A.
Search Keywords: 1825378
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1825378
Alias/AKA: IC-2-5/-8-STF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 8
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1825378 RoHS compliant?
Yes, 1825378 is RoHS compliant.
What is the lead time for 1825378?
The standard lead time for 1825378 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 11/30/26
Minimum Order Quantity:
5
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.30
25
$10.01
50
$9.92
100
$9.89
250
$9.87
500
$9.84
1,000 +
$9.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!