Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1823654

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2 mm. Sample values available under SAMPLE SPT...
Search Keywords: 1823654
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1823654
Alias/AKA: SPTTHR154H35P20R32
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1823654 RoHS compliant?
Yes, 1823654 is RoHS compliant.
What is the lead time for 1823654?
The standard lead time for 1823654 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
On Order:
250   can ship 12/14/26
Minimum Order Quantity:
10
46 Weeks can ship 10/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.49
50
$3.09
250
$2.74
500
$2.59
1,000
$2.56
2,500
$2.49
5,000
$2.46
7,500 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!