Phoenix Contact
1823215
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1823215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
End of Life: Final orders must be placed by 07/31/2027