- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1821384
1821384
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Sample values available under SAMPLE MC...
Search Keywords: 1821384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1821384
-
Alias/AKA:MC0516G254P20THRR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
465 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
117
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
117
$21.94
233
$11.66
349
$8.22
465 +
$8.05
Click for Quote
Log in
to unlock special pricing