- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1821232
1821232
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold
Search Keywords: 1821232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1821232
-
Alias/AKA:FMC-0-5/16-ST-2-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:2.54 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$21.17
5
$20.85
10
$19.88
25
$18.75
50
$17.98
100
$17.50
300 +
$17.04
Click for Quote
Log in
to unlock special pricing