Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1821122

PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold
Search Keywords: 1821122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1821122
Alias/AKA: FMC-0-5/-5-ST-2-54
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 2.54 mm
Number of Circuits: 5
Maximum Current Rating: 6 A
Wire Size: 20-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1821122 RoHS compliant?
Yes, 1821122 is RoHS compliant.
What is the lead time for 1821122?
The standard lead time for 1821122 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.14
25
$5.58
50
$5.57
200
$5.28
400
$5.25
600
$5.18
1,000
$5.17
2,600 +
$5.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!