- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1819231
1819231
Phoenix Contact
The 1819231 is a 5-position PCB terminal block with a push-in spring connection, rated for 76 A and 1000 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1819231 is a 5-position PCB terminal block with a push-in spring connection, rated for 76 A and 1000 V.
Search Keywords: 1819231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1819231
-
Alias/AKA:SPTA-16/-5-10-0-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:4-18 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$30.15
5
$29.15
10
$28.89
13
$28.82
25
$28.68
38
$28.54
50 +
$28.47
Click for Quote
Log in
to unlock special pricing