Phoenix Contact Authorized Distributor

1818986

Plug component, Nominal current: 10 A, Number of positions: 8, Pitch: 5 mm, Connection method: Push-in spring connection, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug component, Nominal current: 10 A, Number of positions: 8, Pitch: 5 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin
Search Keywords: 1818986
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1818986
  • Alias/AKA:
    TVFKC-1-5/-8-ST-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    GR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1818986 RoHS compliant?
Yes, 1818986 is RoHS compliant.
What is the lead time for 1818986?
The standard lead time for 1818986 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.60
25
$7.17
50
$7.15
100
$6.76
250
$6.31
500
$6.29
1,000
$6.15
2,500 +
$5.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!