- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1817521
1817521
Phoenix Contact
PCB Plug Push-In 3.81mm 16AWG 160V 8A 12 Position | Phoenix Contact 1817521
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Push-In 3.81mm 16AWG 160V 8A 12 Position | Phoenix Contact 1817521
Search Keywords: 1817521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1817521
-
Alias/AKA:FK-MCP-1-5/12-ST-3-81-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$27.59
25
$21.52
38
$19.82
50 +
$19.42
Click for Quote
Log in
to unlock special pricing