- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1817495
1817495
Phoenix Contact
PCB Plug Push-In 3.81mm 16AWG 160V 8A 9 Position | Phoenix Contact 1817495
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Push-In 3.81mm 16AWG 160V 8A 9 Position | Phoenix Contact 1817495
Search Keywords: 1817495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1817495
-
Alias/AKA:FK-MCP-1-5/-9-ST-3-81-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$20.99
25
$16.37
38
$15.08
50 +
$14.78
Click for Quote
Log in
to unlock special pricing