- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1817466
1817466
Phoenix Contact
Terminal Block, Plug, Female Sockets, 6 pos, 0.150" pitch, 8A, 300V, 16-28 AWG | Phoenix Contact 1817466
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Plug, Female Sockets, 6 pos, 0.150" pitch, 8A, 300V, 16-28 AWG | Phoenix Contact 1817466
Search Keywords: 1817466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1817466
-
Alias/AKA:FK-MCP-1-5/-6-ST-3-81-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$12.91
25
$11.52
50
$10.70
100
$10.26
250
$9.98
500
$9.72
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments