- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1816959
1816959
Phoenix Contact
PCB Plug Screw 3.5mm 16AWG 160V 8A 12 Position | Phoenix Contact 1816959
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 3.5mm 16AWG 160V 8A 12 Position | Phoenix Contact 1816959
Search Keywords: 1816959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1816959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$16.0146
25
$14.2900
50
$13.2693
100
$12.5520
250
$12.3637
500
$12.0630
1,000 +
$11.8820
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments