- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1815196
1815196
Phoenix Contact
Pluggable Header 2.5mm 20AWG 160V 6A 2 Position | Phoenix Contact 1815196
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Header 2.5mm 20AWG 160V 6A 2 Position | Phoenix Contact 1815196
Search Keywords: 1815196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1815196
-
Alias/AKA:PTSM052HHI025SMDWHR24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.934
250
$0.778
500
$0.766
1,000
$0.703
2,500
$0.685
5,000
$0.667
7,500
$0.657
10,000 +
$0.647
Click for Quote
Log in
to unlock special pricing