- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1814948
1814948
Phoenix Contact
The 1814948 is a 5-position, SMD-mountable PCB feed-through header with a 2.5 mm pitch, rated for 6 A and 160 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1814948 is a 5-position, SMD-mountable PCB feed-through header with a 2.5 mm pitch, rated for 6 A and 160 V.
Search Keywords: 1814948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1814948
-
Alias/AKA:PTSM055HH025SMDWHR32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.216
100
$1.114
250
$1.097
600
$1.052
1,200
$1.036
3,000
$1.021
5,400
$1.005
7,800 +
$0.990
Click for Quote
Log in
to unlock special pricing