- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1814870
1814870
Phoenix Contact
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngle; THR; 5Pole; 2.5mmPitch; White; 6A; 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngle; THR; 5Pole; 2.5mmPitch; White; 6A; 250V
Search Keywords: 1814870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1814870
-
Alias/AKA:PTSM055HH25THRWHR32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.371
250
$1.142
500
$1.125
1,000
$1.019
2,500
$1.004
5,000
$0.979
7,500
$0.965
10,000 +
$0.950
Click for Quote
Log in
to unlock special pricing