- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1814728
1814728
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: white - Pin layout: Linear pad geometry - Solder pin [P]: 2 mm
Search Keywords: 1814728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1814728
-
Alias/AKA:PTSM05425VSMDWHR44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$1.241
400
$1.019
800
$0.935
1,200
$0.921
2,800
$0.907
5,200
$0.886
7,600
$0.873
10,000 +
$0.860
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments