Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1814702

PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: white - Pin layout: Linear pad geometry - Solder pin [P]: 2 mm
Search Keywords: 1814702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1814702
  • Alias/AKA:
    PTSM05225VSMDWHR44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    Socket Strip
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Pitch:
    2.5 mm
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1814702 RoHS compliant?
Yes, 1814702 is RoHS compliant.
What is the lead time for 1814702?
The standard lead time for 1814702 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,425
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.902
400
$0.797
800
$0.789
1,200
$0.787
2,800
$0.785
5,200
$0.783
7,600
$0.781
10,000 +
$0.779
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!