- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1813334
1813334
Phoenix Contact
PCB Plug Screw 7.62mm 8AWG 1000V 41A 2 Position Combicon Power Series | Phoenix Contact 1813334
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 7.62mm 8AWG 1000V 41A 2 Position Combicon Power Series | Phoenix Contact 1813334
Search Keywords: 1813334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1813334
-
Alias/AKA:PC-5-2-ST1-7-62-BKBDWH1-2Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.60
25
$5.85
100
$5.19
250
$4.91
500
$4.83
1,000
$4.71
2,500
$4.64
5,000 +
$4.57
Click for Quote
Log in
to unlock special pricing