- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1811556
1811556
Phoenix Contact
COMBICON FMC RoHS Compliant Latch Lock Gold Terminal Block Plug, Female Sockets 180° 0.307 7.80mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBICON FMC RoHS Compliant Latch Lock Gold Terminal Block Plug, Female Sockets 180° 0.307 7.80mm
Search Keywords: 1811556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1811556
-
Alias/AKA:FMC1520ST35RFBKAUCN814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
13
$52.11
25
$33.35
38
$26.06
50 +
$25.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments