- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1810641
1810641
Phoenix Contact
Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1810641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1810641
-
Alias/AKA:TMSTBP254ST508BDMCCOMQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,555
can ship 8/3/26
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$3.48
100
$3.29
250
$3.22
500
$3.12
1,000
$3.11
2,500
$3.10
5,000
$3.09
7,500 +
$3.08
Click for Quote
Log in
to unlock special pricing