- Home ›
- All Products›
- 1810010
1810010
Phoenix Contact
Socket header, 3 pole, pitch 7.62 mm, straight, green, 1810010
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket header, 3 pole, pitch 7.62 mm, straight, green, 1810010
Search Keywords: 1810010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1810010
-
Alias/AKA:GMVSTBW 2 5/ 3-STF-7 62 EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$5.66
50
$4.72
100
$4.45
250
$4.21
500
$4.14
1,000
$4.04
2,500
$3.98
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing