- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1809747
1809747
Phoenix Contact
The 1809747 is a 3-position printed-circuit board connector with a 5.08 mm pitch and a crimp connection method.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1809747 is a 3-position printed-circuit board connector with a 5.08 mm pitch and a crimp connection method.
Search Keywords: 1809747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1809747
-
Alias/AKA:MSTBC-2-5/-3-STZF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
166
can ship 7/17/26
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$2.10
250
$2.02
500
$1.91
1,000
$1.80
2,500
$1.79
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in
to unlock special pricing