- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1808845
1808845
Phoenix Contact
The 1808845 is a 5-position, 5.08 mm pitch plug component for printed circuit boards, featuring a crimp connection method.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1808845 is a 5-position, 5.08 mm pitch plug component for printed circuit boards, featuring a crimp connection method.
Search Keywords: 1808845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1808845
-
Alias/AKA:MSTBC-2-5/-5-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Crimp
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:14-20 AWG
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
50
$1.87
250
$1.85
500
$1.83
1,000
$1.82
2,500
$1.81
5,000
$1.80
7,500
$1.79
10,000 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments