Phoenix Contact
1808475
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1808475
-
Alias/AKA:MSTB-2-5/10-STF-5-08-4PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle