1808382
Phoenix Contact
Terminal Block, Plug, Female Sockets, 6 positions, 0.197" pitch, 12-30 AWG | Phoenix Contact 1808382
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Plug, Female Sockets, 6 positions, 0.197" pitch, 12-30 AWG | Phoenix Contact 1808382
Search Keywords: 1808382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1808382
-
Alias/AKA:SMSTB-2-5/-6-ST-BK-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$11.13
50
$10.33
100
$9.91
250
$9.65
500
$9.40
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing