- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1806151
1806151
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1806151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1806151
-
Alias/AKA:FRONT-GMSTB-2-5/-6-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
13
$22.46
25
$17.52
38
$16.14
50 +
$15.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments